Filter Your Search
1 - 2 of 2 results
|
ST1S09IPUR
STMicroelectronics
|
$1.5172 | Yes | Active | 5 V | 6 V | 2.7 V | 3.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N6 | e3 | Not Qualified | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST1S09IPU
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 2.7 V | 3.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |