Filter Your Search
1 - 10 of 16 results
|
ST1S06PUR
STMicroelectronics
|
$0.6748 | Yes | Active | 5 V | 3.3 V | 6 V | 4.2 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 1 | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST1S06APUR
STMicroelectronics
|
$0.9779 | Yes | Active | 5 V | 3.3 V | 6 V | 4.2 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 1 | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST1S06PU33R
STMicroelectronics
|
$1.0667 | Yes | Active | 5 V | 3.3 V | 6 V | 4.2 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 1 | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST1S06APM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 2.7 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TUBE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST1S06APU
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3/e4 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST1S06PU33
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3/e4 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST1S06PM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 2.7 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TUBE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST1S06PU
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 2.7 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ST1S06PM12R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ST1S06PMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 V | 4.2 V | 2.3 A | YES | BUCK | 1.8 MHz | AVAILABLE IN TAPE AND REEL | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |