Filter Your Search
1 - 7 of 7 results
|
VS-ST180C20C0
Vishay Intertechnologies
|
$114.9356 | Yes | Active | 1.96 V | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.23 kA | 30 mA | 2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
ST180C20C0
Vishay Intertechnologies
|
Check for Price | No | Active | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | APUK-2 | ||||||||||||
|
ST180C20C0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 30 mA | 2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | ||||||
|
ST180C20C0
International Rectifier
|
Check for Price | No | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5 kA | 30 mA | 2 kV | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | APUK-2 | BUTTON | 2 | ||||||
|
ST180C20C0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5 kA | 30 mA | 2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | |||||
|
ST180C20C0L
International Rectifier
|
Check for Price | No | Obsolete | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 30 mA | 2 kV | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | |||||||
|
ST180C20C0
Vishay Semiconductors
|
Check for Price | No | Active | 350 kA | 30 mA | 600 mA | 150 mA | 2 kV | 660 A | SCR | SINGLE | 100 µs | 3 V | 5 kA | 2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 |