Filter Your Search
1 - 10 of 1,077 results
Select Parts | Part Number |
---|
|
ST173S10PDH0L
Vishay Intertechnologies
|
||
|
ST173S12PEK0L
International Rectifier
|
||
|
ST173S12PHH1LPBF
International Rectifier
|
||
|
ST173S12MFK0L
International Rectifier
|
||
|
ST173S10PFH0PBF
International Rectifier
|
||
|
ST173S10PCK0
International Rectifier
|
||
|
ST173S10MDJ2L
International Rectifier
|
||
|
ST173S10MFK0L
International Rectifier
|
||
|
ST173S12MFJ2LPBF
International Rectifier
|
||
|
ST173S10PHK2L
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
On-State Voltage-Max
|
On-state Current-Max
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Additional Feature
|
Circuit Commutated Turn-off Time-Nom
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Non-Repetitive Pk On-state Cur
|
Repetitive Peak Off-state Leakage Current-Max
|
Repetitive Peak Reverse Voltage
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Active | 2.07 V | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | 30 µs | 1000 V/us | 3 V | 4.9 kA | 1 kV | 125 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||
No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||
Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
No | Obsolete | 175 kA | 40 mA | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||
Yes | Yes | Transferred | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||
No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||
No | Obsolete | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||
Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |
|
ST173S10PDH0L
Vishay Intertechnologies
|
Check for Price | No | Active | 2.07 V | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | 30 µs | 1000 V/us | 3 V | 4.9 kA | 1 kV | 125 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
ST173S12PEK0L
International Rectifier
|
Check for Price | No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S12PHH1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST173S12MFK0L
International Rectifier
|
Check for Price | No | Obsolete | 175 kA | 40 mA | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S10PFH0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST173S10PCK0
International Rectifier
|
Check for Price | No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S10MDJ2L
International Rectifier
|
Check for Price | No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S10MFK0L
International Rectifier
|
Check for Price | No | Obsolete | 175 kA | 40 mA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST173S12MFJ2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 25 µs | 3 V | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST173S10PHK2L
International Rectifier
|
Check for Price | No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |