Filter Your Search
1 - 2 of 2 results
|
ST173S12MEK1L
International Rectifier
|
Check for Price | No | No | Obsolete | 175 kA | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 4.9 kA | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST173S12MEK1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 275 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 40 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |