Filter Your Search
1 - 3 of 3 results
|
ST16C2450CQ48
Startech Semiconductor Inc
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | STARTECH SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
ST16C2450CQ48
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 3 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | compliant | 8542.31.00.01 | QFP | 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | 48 | ||||
|
ST16C2450CQ48-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | compliant | 8542.31.00.01 | QFP | 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | 48 |