Filter Your Search
1 - 2 of 2 results
|
ST1317BFB-FREQ1
Saronix
|
Check for Price | Transferred | 50 % | 30 pF | 3.3 V | HCMOS | 3 V | 300 mV | 4 ns | NO | 32 ppm | 10 % | 80 MHz | 32 MHz | 4 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.8mm | SARONIX | unknown | Clock | ||
|
ST1317BFB-FREQ1(T)
Saronix
|
Check for Price | Transferred | 50 % | 30 pF | 3.3 V | HCMOS | 3 V | 300 mV | 4 ns | NO | 32 ppm | 10 % | 80 MHz | 32 MHz | 4 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.8mm | SARONIX | unknown | Clock |