Filter Your Search
1 - 2 of 2 results
|
ST1307BAB-12.2880T
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 8 ns | NO | 50 ppm | 10 % | 32 MHz | 1 MHz | 8 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 2mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock | ||
|
ST1307BAB-12.2880
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 8 ns | NO | 50 ppm | 10 % | 32 MHz | 1 MHz | 8 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 2mm | PERICOM SEMICONDUCTOR CORP | DILCC6,.2 | compliant | EAR99 | Clock |