Filter Your Search
1 - 2 of 2 results
|
ST123D00
Lamb Industries
|
Check for Price | Obsolete | 6000 Cycle(s) | 0.002 mΩ | SPST | MAINTAINED | SILVER | TOGGLE SWITCH | TOGGLE | APPROVALS: UL | 2.0HP@250VAC | 12A@250VAC | 12 A | ON-ON | 250 V | 1500VAC V | 800 MΩ | 85 °C | PANEL MOUNT | NICKEL | BRASS | M12P1 | COPPER | SILVER | COPPER | STAINLESS STEEL | PHENOLIC | NO | BRASS | SOLDER LUG | 0.768 inch | 15.494 mm | 22.8092 mm | 27.9908 mm | 0.492 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||
|
ST123D00
E-Switch Inc
|
Check for Price | Yes | Active | 6000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD BAT TYPE | APPROVALS: CUL; UL94V-0 | 2HP@125VAC | 20A@125VAC | 20 A | ON-ON | 125 V | 1500VAC V | 800 MΩ | -20 °C | 85 °C | PANEL MOUNT | NICKEL | BRASS | M12X1.0 | SILVER ALLOY | SILVER ALLOY | STAINLESS STEEL | PHENOLIC | NO | BRASS | SOLDER | 0.768 inch | 22.8 mm | 0.492 inch | 0.378 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |