Parametric results for: ST10F280 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: st10f280
Select parts from the table below to compare.
Compare
Compare
ST10F280-Q3TR
STMicroelectronics
$28.0488 Not Recommended 16 40 MHz 80 MHz 143 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 30 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1.27 mm BOTTOM 1.96 mm 23 mm 23 mm STMICROELECTRONICS BGA ROHS COMPLIANT, 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-208 208 compliant 5A991.B.4.A 8542.31.00.01
ST10F280
STMicroelectronics
$28.0488 Yes Not Recommended 16 40 MHz 80 MHz 143 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PBGA-B208 e2 3 125 °C -40 °C 260 30 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1.27 mm BOTTOM 1.96 mm 23 mm 23 mm STMICROELECTRONICS 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-208 compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics
ST10F280-JT3
STMicroelectronics
Check for Price No No Active 16 40 MHz 524288 18432 ST10 40 MHz 143 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 190 mA 5.5 V 4.5 V AUTOMOTIVE S-PBGA-B208 Not Qualified e0 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,17X17,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 1.96 mm 23 mm 23 mm STMICROELECTRONICS BGA 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-208 208 not_compliant 3A991.A.2 8542.31.00.01
E-ST10F280-Q3TR
STMicroelectronics
Check for Price Yes Obsolete 16 40 MHz 524288 2048 80 MHz 143 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 30 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1.27 mm BOTTOM 1.96 mm 23 mm 23 mm STMICROELECTRONICS BGA 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-208 208 compliant 3A991.A.2 8542.31.00.01
E-ST10F280
STMicroelectronics
Check for Price Yes Obsolete 16 40 MHz 524288 2048 80 MHz 143 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 30 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1.27 mm BOTTOM 1.96 mm 23 mm 23 mm STMICROELECTRONICS BGA 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-208 208 compliant 3A991.A.2 8542.31.00.01