Filter Your Search
1 - 10 of 12 results
|
ST10F269DIETR
STMicroelectronics
|
$19.1727 | Not Recommended | 16 | 32 MHz | 262144 | 12288 | 16 | 24 | 64 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||
|
ST10F269Z2Q6
STMicroelectronics
|
$30.7466 | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | QFP, QFP144,1.2SQ | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 144 | |||
|
ST10F269Z2T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 93.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | |||||||
|
ST10F269Z2Q3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 65536 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | QFP, QFP144,1.2SQ | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 144 | |||
|
ST10F269-T3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 32 MHz | 262144 | 12288 | ST10 | 16 | 24 | 32 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 93.6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | |||||||
|
ST10F269Z1Q6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 131072 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, PLASTIC, QFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | |||||||
|
ST10F269Z1Q3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 131072 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, PLASTIC, QFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | |||||||
|
ST10F269-Q3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | 131072 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 190 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, PLASTIC, QFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | ||||||
|
ST10F269Z1T3
STMicroelectronics
|
Check for Price | Yes | Active | 16 | 40 MHz | 131072 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 93.6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 | |||||||
|
ST10F269Z1T6
STMicroelectronics
|
Check for Price | Yes | Active | 16 | 40 MHz | 131072 | 12288 | ST10 | 16 | 24 | 80 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 93.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 144 |