Filter Your Search
1 - 2 of 2 results
|
ST1000C16K2L
International Rectifier
|
Check for Price | No | No | Transferred | 1473 kA | 100 µA | 600 mA | 200 mA | 1.6 kV | 6.54 kA | SCR | SINGLE | 300 µs | 3 V | 21.2 kA | 1.6 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-MEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST1000C16K2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.6 kV | 6.54 kA | SCR | SINGLE | 1.6 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-MEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |