Filter Your Search
1 - 4 of 4 results
|
ST083S04PFP0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 135 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 30 mA | 400 V | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST083S04PFP0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 135 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 30 mA | 400 V | TO-209AC | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST083S04PFP0L
International Rectifier
|
Check for Price | No | Obsolete | 85 kA | 30 mA | 600 mA | 200 mA | 400 V | 135 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 2.5 kA | 30 mA | 400 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST083S04PFP0
International Rectifier
|
Check for Price | No | Obsolete | 85 kA | 30 mA | 600 mA | 200 mA | 400 V | 135 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 2.5 kA | 30 mA | 400 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |