Filter Your Search
1 - 2 of 2 results
|
ST0603J6M2P200.125W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 125 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | ST | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
ST0603J6M2P20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 6.2 MΩ | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | ST | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |