Filter Your Search
1 - 3 of 3 results
|
ST-5EMX200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 200 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | MAGAZINE | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-5EMX200201
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 Ω | 10 % | 250 mW | SURFACE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | ST-5 | 85 °C | YES | e3 | 120 °C | -55 °C | VERTICAL | 3 | 14 | RECTANGULAR PACKAGE | MAGAZINE | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | unknown | , | EAR99 | 8533.40.80.50 | ||||||||||||
|
ST-5EMX200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 7.07 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | MAGAZINE | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant |