Parametric results for: ST-4ED204 under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st4ed204
Select parts from the table below to compare.
Compare
Compare
ST-4ED204
Vishay Intertechnologies
Check for Price Yes Yes Active 200 kΩ 20 % 250 mW 2820 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V 125 °C -55 °C VERTICAL Sealed 3 1 RECTANGULAR PACKAGE BULK 3600 deg Tin (Sn) - Copper (Cu) GULL WING 2.3 mm 7.2 mm 5 mm VISHAY INTERTECHNOLOGY INC 3 PINS, ROHS COMPLIANT unknown EAR99 8533.40.80.50