Parametric results for: ST-42ETH201 under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st42eth201
Select parts from the table below to compare.
Compare
Compare
ST-42ETH201
Nidec Copal Electronics Corporation
Check for Price Yes Active 200 Ω 20 % 250 mW 2018 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 7.07 V e2 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 TR, EMBOSSED, 10 INCH 210 deg Tin/Copper (Sn/Cu) GULL WING 5.7 mm 5 mm 4.5 mm NIDEC COPAL ELECTRONICS CORP CHIP compliant