Filter Your Search
1 - 4 of 4 results
|
ST10150
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.2 V | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-3/2 | compliant | ||||||||||||
|
ST10150C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.41 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-3 | compliant | |||||||||||
|
FST10150
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | R-PSFM-T3 | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | ||||||
|
FST10150
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 A | 820 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 150 V | R-PSFM-T3 | MIL-STD-750 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 |