Filter Your Search
1 - 10 of 1,506 results
|
ST202CDR
STMicroelectronics
|
$0.5034 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
ST202EBTR
STMicroelectronics
|
$0.5575 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||
|
ST202ECDR
STMicroelectronics
|
$0.7496 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
ST202EBDR
STMicroelectronics
|
$0.7553 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||
|
ST20002B
US Sensor
|
$0.7585 | Transferred | NO | e3 | 65 °C | 2 | DISK PACKAGE | TIN | US SENSOR CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | THROUGH HOLE MOUNT | 20 Ω | NTC THERMISTOR | RADIAL | WIRE | TEMPERATURE SENSING | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST202BDR
STMicroelectronics
|
$0.7728 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||
|
ST202ECTR
STMicroelectronics
|
$0.9039 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
ST202BTR
STMicroelectronics
|
$1.1055 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||
|
ST205C276MAJ03
Kyocera AVX Components
|
$5.0901 | No | No | Active | YES | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | DIP | Tin/Lead (Sn/Pb) | 9.5 mm | 7.62 mm | AVX CORP | , 3730 | not_compliant | EAR99 | 8532.24.00.20 | SURFACE MOUNT | J BEND | 27 µF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 20 % | 20 % | 50 V | 3730 | X7R | 15% ppm/°C | ||||||||||||||||||||||||||||||||||||||
|
ST201C146MAJ03
Kyocera AVX Components
|
$11.7223 | No | No | Active | YES | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | DIP | Tin/Lead (Sn/Pb) | 9.5 mm | 7.62 mm | AVX CORP | , 3730 | not_compliant | EAR99 | 8532.24.00.20 | SURFACE MOUNT | J BEND | 14 µF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 20 % | 20 % | 100 V | 3730 | X7R | 15% ppm/°C |