Parametric results for: ST%20TX01 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: st20t
Select parts from the table below to compare.
Compare
Compare
ST20TP2BX50S
STMicroelectronics
Check for Price Yes Obsolete 32 50 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO YES 3.6 V 3 V COMMERCIAL S-PQFP-G208 Not Qualified e4 70 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm STMICROELECTRONICS QFP PLASTIC, QFP-208 208 compliant 3A991.A.2 8542.31.00.01
ST20TP1X40S
STMicroelectronics
Check for Price Obsolete 32 40 MHz 40 MHz 32 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO YES 3.6 V 3 V COMMERCIAL S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm STMICROELECTRONICS QFP PLASTIC, QFP-208 208 compliant 3A991.A.2 8542.31.00.01
ST20TP2X50S
STMicroelectronics
Check for Price No Obsolete YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 1 3.6 V 3 V MILITARY S-PQFP-G208 Not Qualified e0 125 °C -55 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01
ST20TP2X40S
STMicroelectronics
Check for Price No Obsolete 32 40 MHz 40 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO YES 3.6 V 3 V COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm STMICROELECTRONICS QFP PLASTIC, QFP-208 208 not_compliant 3A991.A.2 8542.31.00.01