Filter Your Search
1 - 4 of 4 results
|
ST20TP2BX50S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e4 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ST20TP1X40S
STMicroelectronics
|
Check for Price | Obsolete | 32 | 40 MHz | 40 MHz | 32 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ST20TP2X50S
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 3.6 V | 3 V | MILITARY | S-PQFP-G208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||
|
ST20TP2X40S
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 40 MHz | 40 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 |