Parametric results for: ST%20LM339N under Line Driver or Receivers

Filter Your Search

1 - 10 of 1,506 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: st20
Select parts from the table below to compare.
Compare
Compare
ST202CDR
STMicroelectronics
$0.5034 Yes Active 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER NO EIA-232; TIA-232; V.28 2 10 V 3.2 mA 500 ns 4 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST202EBTR
STMicroelectronics
$0.5575 Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST202ECDR
STMicroelectronics
$0.7496 Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST202EBDR
STMicroelectronics
$0.7553 Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST20002B
US Sensor
$0.7585 Transferred NO e3 65 °C 2 DISK PACKAGE TIN US SENSOR CORP RADIAL LEADED unknown EAR99 8533.40.80.70 THROUGH HOLE MOUNT 20 Ω NTC THERMISTOR RADIAL WIRE TEMPERATURE SENSING 20 %
ST202BDR
STMicroelectronics
$0.7728 Yes Active 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER NO EIA-232; TIA-232; V.28 2 10 V 3.2 mA 500 ns 4 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST202ECTR
STMicroelectronics
$0.9039 Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST202BTR
STMicroelectronics
$1.1055 Yes Active 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER NO EIA-232; TIA-232; V.28 2 10 V 3.2 mA 500 ns 4 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST205C276MAJ03
Kyocera AVX Components
$5.0901 No No Active YES e0 125 °C -55 °C 6 RECTANGULAR PACKAGE DIP Tin/Lead (Sn/Pb) 9.5 mm 7.62 mm AVX CORP , 3730 not_compliant EAR99 8532.24.00.20 SURFACE MOUNT J BEND 27 µF CERAMIC CAPACITOR CERAMIC 5.59 mm Yes 20 % 20 % 50 V 3730 X7R 15% ppm/°C
ST201C146MAJ03
Kyocera AVX Components
$11.7223 No No Active YES e0 125 °C -55 °C 6 RECTANGULAR PACKAGE DIP Tin/Lead (Sn/Pb) 9.5 mm 7.62 mm AVX CORP , 3730 not_compliant EAR99 8532.24.00.20 SURFACE MOUNT J BEND 14 µF CERAMIC CAPACITOR CERAMIC 5.59 mm Yes 20 % 20 % 100 V 3730 X7R 15% ppm/°C