Filter Your Search
1 - 10 of 53 results
|
ST202CDR
STMicroelectronics
|
$0.5034 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
ST202EBTR
STMicroelectronics
|
$0.5575 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
ST202ECDR
STMicroelectronics
|
$0.7496 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
ST202EBDR
STMicroelectronics
|
$0.7553 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
ST202BDR
STMicroelectronics
|
$0.7728 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
ST202ECTR
STMicroelectronics
|
$0.9039 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
ST202BTR
STMicroelectronics
|
$1.1055 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
ST202M-D13
ABB Semiconductors
|
Check for Price | Yes | Active | NO | 55 °C | -25 °C | ABB LTD | compliant | MANUAL ON/OFF | 35 inch | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | DIN RAIL | 2 | BULK | 10 kA | 13 A | 480 V | 125 V | CSA; EN; IEC; UL | SNAP ON | ||||||||||||||||||||||||||||||||||||||||||||
|
ST202CWR
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1980-01-04 | ||||||||||||||||||||
|
ST202M-D5
ABB Semiconductors
|
Check for Price | Yes | Active | NO | 55 °C | -25 °C | ABB LTD | compliant | MANUAL ON/OFF | 35 inch | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | DIN RAIL | 2 | BULK | 10 kA | 5 A | 480 V | 125 V | CSA; EN; IEC; UL | SNAP ON |