Filter Your Search
1 - 6 of 6 results
|
ST2008SB32768H5HPWAA
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 12.5 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CRYSTAL DEVICE CORP | unknown | 8541.60.00.10 | |||
|
ST2008SB32768H5HPWAA
KYOCERA Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 12.5 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CORP | unknown | 8541.60.00.10 | ||
|
ST2008SB32768E0HPWBB
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 9 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CRYSTAL DEVICE CORP | unknown | 8541.60.00.10 | |||
|
ST2008SB32768C0HPWBB
KYOCERA Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 7 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CORP | unknown | 8541.60.00.10 | ||
|
ST2008SB32768C0HPWBB
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 7 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CRYSTAL DEVICE CORP | unknown | 8541.60.00.10 | |||
|
ST2008SB32768E0HPWBB
KYOCERA Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.02 % | 90 kΩ | 9 pF | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB0.8XH0.6 (mm)/L0.079XB0.031XH0.024 (inch) | KYOCERA CORP | unknown | 8541.60.00.10 |