Filter Your Search
1 - 2 of 2 results
|
SSW16A4702GPLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 2 % | 1 W | 4030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | S | PRECISION | 100 mW | 47 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 4030 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSW16A4702GPLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 47 kΩ | 2 % | 1 W | 4030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | S | PRECISION | 100 mW | 47 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant |