Filter Your Search
1 - 10 of 12 results
|
SSW16A1432DSLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 14.3 kΩ | 0.5 % | 1 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
SSW16A1432DS
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSW16A1432DS13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSW16A1432DS7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSW16A1432DSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 14.3 kΩ | 0.5 % | 1 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 4030 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSW16A1432DS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSW16A1432DS13
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSW16A1432DSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 14.3 kΩ | 0.5 % | 1 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSW16A1432DSLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 14.3 kΩ | 0.5 % | 1 W | 4030 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | SSW-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 4030 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSW16A1432DS7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 0.5 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSW16A | PRECISION | 100 mW | 14.3 kΩ | ISOLATED | 8 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 |