Filter Your Search
1 - 10 of 35 results
|
SSW-149-01-T-S
Samtec Inc
|
$4.1441 | Yes | Yes | Active | 49 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
SSW-149-01-T-D
Samtec Inc
|
$7.0472 | Yes | Yes | Active | 98 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||
|
SSW-149-01-G-S
Samtec Inc
|
$7.6091 | Yes | Yes | Active | 49 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SSW-149-01-F-D
Samtec Inc
|
$8.3449 | Yes | Yes | Active | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SSW-149-01-G-D
Samtec Inc
|
$10.9892 | Yes | Yes | Active | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SSW-149-01-S-D
Samtec Inc
|
$11.7118 | Yes | Yes | Active | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SSW-149-01-SM-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 147 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SSW-149-01-T-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 200u inch | SOLDER | 0.295 inch | 0.335 inch | 4.92 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SSW-149-01-F-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 98 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SSW-149-01-H-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 147 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 4.92 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |