Parametric results for: SSW-145-02-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ssw14502gs
Select parts from the table below to compare.
Compare
Compare
SSW-145-02-G-S
Samtec Inc
$7.4062 Yes Yes Active 45 1 2.54 mm 1 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 4.52 inch 0.194 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-145-02-G-S-RA
Samtec Inc
Check for Price Yes Yes Active 45 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 4.52 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC