Parametric results for: SSW-140-21-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssw14021gs
Select parts from the table below to compare.
Compare
Compare
SSW-140-21-G-S
Samtec Inc
$6.5651 Yes Yes Active 40 1 2.54 mm 1 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 4.02 inch 0.104 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC