Filter Your Search
1 - 2 of 2 results
|
SSW-134-01-S-S
Samtec Inc
|
$5.6332 | Yes | Yes | Active | 34 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
SSW-134-01-S-S-LL
Samtec Inc
|
$5.7509 | Yes | Yes | Active | 34 | 1 | 2.54 mm | 1 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOCKING LEAD | NO | 1.668 N | e3 | UL | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 3.42 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |