Filter Your Search
1 - 1 of 1 results
|
SSW-126-21-S-S
Samtec Inc
|
$5.5449 | Yes | Yes | Active | 26 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | .834 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.335 inch | 2.62 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |