Filter Your Search
1 - 5 of 5 results
|
SSW-125-01-G-S
Samtec Inc
|
$4.1425 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 2.52 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
SSW-125-01-G-S-016
Samtec Inc
|
$4.2144 | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||
|
SSW-125-01-G-S-LL
Samtec Inc
|
$4.3635 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
SSW-125-01-G-S-002
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 2.52 inch | 0.104 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
SSW-125-01-G-S-LL-016
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |