Parametric results for: SSW-124-23-G-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssw12423gt
Select parts from the table below to compare.
Compare
Compare
SSW-124-23-G-T
Samtec Inc
Check for Price Yes Yes Active 72 3 2.54 mm 3 10 mΩ 6.3 A FEMALE 100 Cycles BOARD POLYETHYLENE GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.295 inch 0.335 inch 2.42 inch 0.394 inch SAMTEC INC compliant