Parametric results for: SSW-120-24-H-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ssw12024hs
Select parts from the table below to compare.
Compare
Compare
SSW-120-24-H-S-RA
Samtec Inc
Check for Price Yes Yes Active 20 1 2.54 mm 4.7 A FEMALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
SSW-120-24-H-S
Samtec Inc
Check for Price Yes Yes Active 20 1 2.54 mm 1 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO UL, CSA 94V-0 -55 °C 125 °C SOCKET PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.335 inch 2.02 inch 0.584 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40