Filter Your Search
1 - 10 of 23 results
Select Parts | Part Number |
---|
|
SSW-120-22-F-D
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-TR
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-K-TR
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-P-TR
Samtec Inc
|
||
|
SSW-120-22-F-D-RA
Samtec Inc
|
||
|
SSW-120-22-F-D-VS
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-001
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-K
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-P
Samtec Inc
|
||
|
SSW-120-22-F-D-VS-010-P
Samtec Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Polarization Key
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 2.02 inch | 0.194 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||
Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | 1410VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.195 inch | 0.495 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1410VAC V | NO | 1 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |
|
SSW-120-22-F-D
Samtec Inc
|
$4.3133 Buy | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 2.02 inch | 0.194 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
SSW-120-22-F-D-VS-TR
Samtec Inc
|
$4.7186 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
SSW-120-22-F-D-VS-K-TR
Samtec Inc
|
$4.8708 Buy | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SSW-120-22-F-D-VS-P-TR
Samtec Inc
|
$4.9812 Buy | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
SSW-120-22-F-D-RA
Samtec Inc
|
$5.5287 Buy | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | 1410VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.195 inch | 0.495 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SSW-120-22-F-D-VS
Samtec Inc
|
$5.7299 Buy | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SSW-120-22-F-D-VS-001
Samtec Inc
|
$5.8556 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
SSW-120-22-F-D-VS-K
Samtec Inc
|
$6.2074 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
SSW-120-22-F-D-VS-P
Samtec Inc
|
$6.3493 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
SSW-120-22-F-D-VS-010-P
Samtec Inc
|
$6.5700 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1410VAC V | NO | 1 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.385 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |