Parametric results for: SSW-120-03-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ssw12003ld
Select parts from the table below to compare.
Compare
Compare
SSW-120-03-L-D-RA
Samtec Inc
Check for Price Yes Yes Active 40 2 2.54 mm 4.7 A FEMALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e3 NO 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-120-03-L-D
Samtec Inc
Check for Price Yes Yes Active 40 2 2.54 mm 2 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.195 inch 0.335 inch 2.02 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-120-03-L-D-RA-N
Samtec Inc
Check for Price Yes Active BOARD CONNECTOR e3 Matte Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40
SSW-120-03-L-D-N
Samtec Inc
Check for Price Yes Active 40 2 2.54 mm 4.7 A FEMALE BOARD GOLD (10) STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET MATTE TIN NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant