Parametric results for: SSW-114-22-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: ssw11422gd
Select parts from the table below to compare.
Compare
Compare
SSW-114-22-G-D-VS-TR
Samtec Inc
$4.7372 Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant
SSW-114-22-G-D-VS-P-TR
Samtec Inc
$4.9960 Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO e4 UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SSW-114-22-G-D
Samtec Inc
$5.0345 Yes Yes Active 28 2 2.54 mm 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 20u inch SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-114-22-G-D-RA
Samtec Inc
$5.4036 Yes Yes Active 28 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.335 inch 1.42 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-114-22-G-D-VS
Samtec Inc
$5.6512 Yes Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-114-22-G-D-VS-K
Samtec Inc
$5.8384 Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-114-22-G-D-VS-K-TR
Samtec Inc
Check for Price Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO e4 UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SSW-114-22-G-D-VS-FR
Samtec Inc
Check for Price Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC unknown
SSW-114-22-G-D-VS-P
Samtec Inc
Check for Price Yes Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-114-22-G-D-VS-K-FR
Samtec Inc
Check for Price Active 28 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.21 mm 20u inch SURFACE MOUNT 0.195 inch 0.385 inch 1.42 inch SAMTEC INC unknown