Parametric results for: SSW-113-06-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssw11306sd
Select parts from the table below to compare.
Compare
Compare
SSW-113-06-S-D
Samtec Inc
$3.9824 Yes Yes Active 26 2 2.54 mm 2 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO 1.668 N NO NO e3 NO UL 94V-0 SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 1.32 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-113-06-S-D-LL
Samtec Inc
$4.1099 Yes Yes Active 26 2 2.54 mm 4.7 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR NO 1.668 N NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 30u inch SOLDER SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40