Filter Your Search
1 - 10 of 40 results
|
SSW-104-24-G-S
Samtec Inc
|
$1.4653 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SSW-104-24-G-S-RA
Samtec Inc
|
$1.5864 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 0.42 inch | 0.49 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
SSW-104-24-F-D
Samtec Inc
|
$1.7326 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
SSW-104-24-S-D
Samtec Inc
|
$2.5601 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .834 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
SSW-104-24-F-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.295 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SSW-104-24-FM-P-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
SSW-104-24-G-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (20) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.295 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | compliant | ||||||||
|
SSW-104-24-FM-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
SSW-104-24-S-P-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
SSW-104-24-H-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 0.42 inch | 0.584 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |