Filter Your Search
1 - 4 of 4 results
|
SSTUM32865ET/G,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.4 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B160 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 9 mm | 13 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 160 | SOT802-2 | unknown | 8542.39.00.01 | |||
|
SSTUM32865ET/G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.4 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B160 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | BGA160,12X18,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 9 mm | 13 mm | NXP SEMICONDUCTORS | BGA | 9 X 13 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, SOT-802-2, TFBGA-160 | 160 | SOT-802-2 | unknown | 8542.39.00.01 | ||
|
SSTUM32865ET/S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.4 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 2 V | 1.7 V | OTHER | R-PBGA-B160 | Not Qualified | 2 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | BGA160,12X18,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 9 mm | 13 mm | NXP SEMICONDUCTORS | BGA | 9 X 13 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, SOT-802-2, TFBGA-160 | 160 | SOT-802-2 | unknown | 8542.39.00.01 | ||
|
SSTUM32865ET/S,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.4 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | 450 MHz | TRUE | 2 V | 1.7 V | OTHER | R-PBGA-B160 | Not Qualified | 2 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 9 mm | 13 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 160 | SOT802-2 | unknown | 8542.39.00.01 |