Parametric results for: SSTU32866B under FF/Latches

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: sstu32866b
Select parts from the table below to compare.
Compare
Compare
CY2SSTU32866BFXCT
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 1.8 V 1.87 ns 1 25 YES TFBGA POSITIVE EDGE SSTU D FLIP-FLOP 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 500 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 5.5 mm 13.5 mm SPECTRALINEAR INC BGA 13.50 X 5.50 MM, 1.20 MM HEIGHT, LEADFREE, MO-205, FBGA-96 96 compliant 8542.39.00.01
IDT74SSTU32866BBFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.8 V 2.15 ns 1 25 YES LFBGA POSITIVE EDGE SSTU D FLIP-FLOP TTL 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 270 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 3 70 °C 260 30 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 5.5 mm 13.5 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LFBGA, BGA96,6X16,32 96 unknown 8542.39.00.01
CY2SSTU32866BFXC
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 1.8 V 1.87 ns 1 25 YES TFBGA POSITIVE EDGE SSTU D FLIP-FLOP 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 500 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 5.5 mm 13.5 mm SPECTRALINEAR INC BGA 13.50 X 5.50 MM, 1.20 MM HEIGHT, LEADFREE, MO-205, FBGA-96 96 compliant 8542.39.00.01
74SSTU32866BBFG
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete BUS DRIVER e1 3 260 TIN SILVER COPPER RENESAS ELECTRONICS CORP CABGA LFBGA-96 96 compliant 8542390000 BFG96 NLR Renesas Electronics
74SSTU32866BBFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.8 V 2.15 ns 1 25 YES LFBGA POSITIVE EDGE SSTU D FLIP-FLOP 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 270 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 3 70 °C 260 30 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 5.5 mm 13.5 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA GREEN, LFBGA-96 96 unknown 8542.39.00.01 BFG96
IDT74SSTU32866BBFG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.8 V 2.15 ns 1 25 YES LFBGA POSITIVE EDGE SSTU D FLIP-FLOP TTL 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 270 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 3 70 °C 260 30 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 5.5 mm 13.5 mm INTEGRATED DEVICE TECHNOLOGY INC BGA LFBGA, BGA96,6X16,32 96 unknown 8542.39.00.01
CY2SSTU32866BFXCT
Cypress Semiconductor
Check for Price Yes Transferred 1.8 V 1.87 ns 1 25 YES TFBGA POSITIVE EDGE SSTU D FLIP-FLOP 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 500 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 70 °C 260 NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 5.5 mm 13.5 mm CYPRESS SEMICONDUCTOR CORP BGA 13.50 X 5.50 MM, 1.20 MM HEIGHT, LEADFREE, MO-205, FBGA-96 96 compliant 8542.39.00.01
74SSTU32866BBFG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 1.8 V 2.15 ns 1 25 YES LFBGA POSITIVE EDGE SSTU D FLIP-FLOP TTL 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 270 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 3 70 °C 260 30 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 5.5 mm 13.5 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA GREEN, LFBGA-96 96 unknown 8542.39.00.01 BFG96
CY2SSTU32866BFXC
Cypress Semiconductor
Check for Price Yes Transferred 1.8 V 1.87 ns 1 25 YES TFBGA POSITIVE EDGE SSTU D FLIP-FLOP 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE 500 MHz TRUE 1.9 V 1.7 V COMMERCIAL R-PBGA-B96 Not Qualified e1 70 °C 260 NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 5.5 mm 13.5 mm CYPRESS SEMICONDUCTOR CORP BGA 13.50 X 5.50 MM, 1.20 MM HEIGHT, LEADFREE, MO-205, FBGA-96 96 compliant 8542.39.00.01