Filter Your Search
1 - 10 of 26 results
|
74SSTL16857DGGRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 3.8 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | 3-STATE | SSTL | D FLIP-FLOP | TTL | 150 MHz | TRUE | 3.6 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||||||
|
SSTL16857DGG,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.1 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 3.6 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, TSSOP-48 | 48 | unknown | 8542.39.00.01 | ||||||
|
935267636518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48 | 48 | unknown | 8542.39.00.01 | |||||||||
|
SSTL16877DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | ECL | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | |||||
|
935263037112
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 3.1 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 3.6 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
935267636112
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 3.5 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48 | 48 | unknown | 8542.39.00.01 | |||||||||
|
SSTL16877DG-T
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 2.5 V | 3.5 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP1-48 | 48 | unknown | 8542.39.00.01 | ||||||||
|
SSTL16857DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.1 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTL | D FLIP-FLOP | 200 MHz | TRUE | 3.6 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | ||||||||||||
|
SSTL16877DGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | YES | TSSOP | BUS DRIVER | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SSTL16857DGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | TSSOP | BUS DRIVER | OTHER | R-PDSO-G48 | Not Qualified | 85 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 |