Filter Your Search
1 - 4 of 4 results
|
SST89V564RD-33-C-PI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 47 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 240 | 10 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
SST89V564RD-33-C-PI
Microchip Technology Inc
|
Check for Price | End Of Life | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | 3 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 88 mA | 3.6 V | 3.3 V | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | MICROCHIP TECHNOLOGY INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SST89V564RD-33-C-PIE
Microchip Technology Inc
|
Check for Price | End Of Life | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | 3 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 88 mA | 3.6 V | 3.3 V | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | MICROCHIP TECHNOLOGY INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SST89V564RD-33-C-PIE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 47 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |