Filter Your Search
1 - 10 of 71 results
|
SST6.3
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 6.3 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT | 62 J | 50 A | CE; CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Nickel/Palladium (Ni/Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-03
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6428T116
ROHM Semiconductor
|
Check for Price | Obsolete | 150 °C | YES | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 200 mA | 3 pF | 50 V | SINGLE | 250 | R-PDSO-G3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NPN | Not Qualified | GULL WING | DUAL | AMPLIFIER | SILICON | 100 MHz | 600 mV | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-20M/97
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-11/97
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST65P542R-8-C-SGE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | e3 | 70 °C | YES | MATTE TIN | SILICON STORAGE TECHNOLOGY INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | R-PDSO-G28 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | DUAL | SOIC | 28 | NO | 8 | 6805 | 8 MHz | NO | NO | 17.9 mm | 20 | NO | SOP | SOP28,.4 | 352 | 16384 | FLASH | 2.64 mm | 4 rpm | 10 mA | 3.2 V | 2.2 V | CMOS | COMMERCIAL | 1.27 mm | 7.5 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||
|
SST6-11MFR
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-07MFR
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-11M
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST6-04FR
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | compliant | 8542.39.00.01 |