Parametric results for: SST45LF010-10-4C-SA under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sst45lf010104csa
Select parts from the table below to compare.
Compare
Compare
SST45LF010-10-4C-SA-DD014
Silicon Storage Technology
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 10 MHz FLASH 100 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V SPI 15 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SILICON STORAGE TECHNOLOGY INC SOIC 4.90 X 6 MM, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51
SST45LF010-10-4C-SA
Silicon Storage Technology
Check for Price No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 10 MHz FLASH 100 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V SPI 15 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SILICON STORAGE TECHNOLOGY INC SOIC 4.90 X 6 MM, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51
SST45LF010-10-4C-SAE-DD014
Silicon Storage Technology
Check for Price Yes Obsolete 1.0486 Mbit 1 1MX1 3.3 V 10 MHz FLASH 100 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V SPI 15 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SILICON STORAGE TECHNOLOGY INC SOIC 4.90 X 6 MM, MS-012AA, LEAD FREE, SOIC-8 8 unknown EAR99 8542.32.00.51
SST45LF010-10-4C-SAE
Silicon Storage Technology
Check for Price Yes Obsolete 1.0486 Mbit 1 1MX1 3.3 V 10 MHz FLASH 100 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V SPI 15 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE HARDWARE R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SILICON STORAGE TECHNOLOGY INC SOIC 4.90 X 6 MM, MS-012AA, LEAD FREE, SOIC-8 8 unknown EAR99 8542.32.00.51