Parametric results for: SST39WF1601-90-4I-B3KE under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39wf1601904ib3ke
Select parts from the table below to compare.
Compare
Compare
SST39WF1601-90-4I-B3KE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 2K 1MX16 1.8 V 90 ns FLASH BOTTOM YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V 40 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51