Parametric results for: SST39VF801C-70-4C-B3KE-T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39vf801c704cb3ket
Select parts from the table below to compare.
Compare
Compare
SST39VF801C-70-4C-B3KE-T
Microchip Technology Inc
Check for Price Buy Yes Active 8.3886 Mbit 16 8K,4K,16K,32K 512KX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip