Filter Your Search
1 - 10 of 35 results
|
SST39VF6402B-70-4C-EKE
Microchip Technology Inc
|
$5.1601 | Yes | Yes | Active | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | TS 16949 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | TSOP1-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST39VF6402B-70-4C-B1KE
Microchip Technology Inc
|
$5.7577 | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | BGA | TFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
|
SST39VF6402B-70-4I-B1KE
Microchip Technology Inc
|
$5.7577 | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | BGA | TFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST39VF6402B-70-4I-EKE
Microchip Technology Inc
|
$5.9122 | Yes | Yes | Active | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | TSOP1-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST39VF6402B-70-4C-EKE-T
Microchip Technology Inc
|
$8.0828 | Yes | Active | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||||||||
|
SST39VF6402B-70-4C-EK
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
SST39VF6402B-90-4C-B1K
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | BGA | 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
SST39VF6402B-90-4I-B1KE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | BGA | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
SST39VF6402B-70-4I-EK
Silicon Storage Technology
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
SST39VF6402B-70-4I-B1KE-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |