Filter Your Search
1 - 2 of 2 results
|
SST39VF6402-90-4I-B1KE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST39VF6402-90-4I-B1K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 2K | 4MX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | YES | 1 | 2K | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |