Parametric results for: SST39VF400A-70-4C-M1QE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39vf400a704cm1qe
Select parts from the table below to compare.
Compare
Compare
SST39VF400A-70-4C-M1QE
Silicon Storage Technology
Check for Price Yes Transferred 4.1943 Mbit 16 2K 256KX16 3 V 70 ns FLASH YES YES YES 1 128 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 4 mm SILICON STORAGE TECHNOLOGY INC DSBGA VFBGA, BGA48,6X11,20 48 unknown EAR99 8542.32.00.51
SST39VF400A-70-4C-M1QE
Microchip Technology Inc
Check for Price Yes Yes Active 4.1943 Mbit 16 2K 256KX16 3 V 70 ns FLASH YES YES YES 1 128 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 730 µm 6 mm 4 mm MICROCHIP TECHNOLOGY INC DSBGA 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51